
A19530LUCCTN-FOOOOEJ-A | |
|---|---|
DigiKey Part Number | 620-A19530LUCCTN-FOOOOEJ-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A19530LUCCTN-FOOOOEJ-A |
Description | SENSOR HALL OPEN COLLECTOR |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Ferrous Metals Open Collector 3-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hall Effect | |
Output Type | Open Collector | |
Actuator Material | Ferrous Metals | |
Termination Style | - | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP Module | |
Base Product Number |

