Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS11000LUAA-0PL

DigiKey Part Number
620-APS11000LUAA-0PLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APS11000LUAA-0PL
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±7mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
40mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,34015 €2.721,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34015 €
Unit Price with VAT:0,40478 €