Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4916KJPTR-T-2

DigiKey Part Number
620-A4916KJPTR-T-2TR-ND - Tape & Reel (TR)
620-A4916KJPTR-T-2CT-ND - Cut Tape (CT)
620-A4916KJPTR-T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4916KJPTR-T-2
Description
ASIL BLDC MOSFET GATE DRIVER W/N
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS SPI 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
53,99800 €19,99 €
103,82800 €38,28 €
253,62640 €90,66 €
503,48780 €174,39 €
1003,36120 €336,12 €
5003,10624 €1.553,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,95940 €4.439,10 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €