MFR Recommended

APM80905KNBATR | |
|---|---|
DigiKey Part Number | 620-APM80905KNBATR-ND |
Manufacturer | |
Manufacturer Product Number | APM80905KNBATR |
Description | IC LED DRIVER REGULATOR 4A 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 4A |
Manufacturer Allegro MicroSystems | Frequency 400kHz ~ 2.2MHz |
Packaging Bulk | Dimming Analog, PWM |
Part Status Obsolete | Applications General Purpose |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-PowerFQFN Module, 21 Leads |
Voltage - Supply (Max) 36V | Supplier Device Package 24-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APM80905KNBBTR-1 | Allegro MicroSystems | 0 | 620-APM80905KNBBTR-1-ND | 2,23525 € | MFR Recommended |


