
APEK8672EEG-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1583-ND |
Manufacturer | |
Manufacturer Product Number | APEK8672EEG-01-T-DK |
Description | EVAL BOARD FOR A8672 |
Customer Reference | |
Detailed Description | A8672 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A, 30mA |
Manufacturer Allegro MicroSystems | Voltage - Input 3V ~ 16V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part A8672 |
Outputs and Type 2 Non-Isolated Outputs |

