Image for APEK8653KLP-01-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK8653KLP-01-T

DigiKey Part Number
620-APEK8653KLP-01-T-ND
Manufacturer
Manufacturer Product Number
APEK8653KLP-01-T
Description
EVAL BOARD FOR A8653
Customer Reference
Detailed Description
A8653 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
2.6A
Voltage - Input
4V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
A8653
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,79000 €85,79 €
Manufacturers Standard Package
Unit Price without VAT:85,79000 €
Unit Price with VAT:102,09010 €