
APEK85110KNH-05-T-MH | |
|---|---|
DigiKey Part Number | 620-APEK85110KNH-05-T-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK85110KNH-05-T-MH |
Description | EVAL BOARD FOR AHV85110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AHV85110 - Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | AHV85110 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,19000 € | 128,19 € |
| Unit Price without VAT: | 128,19000 € |
|---|---|
| Unit Price with VAT: | 152,54610 € |

