


APEK85003K18ES-02-MH | |
|---|---|
DigiKey Part Number | 620-APEK85003K18ES-02-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK85003K18ES-02-MH |
Description | EVAL BOARD FOR AHV85003 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AHV85003 - Gate Driver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | AHV85003 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,36000 € | 85,36 € |
| Unit Price without VAT: | 85,36000 € |
|---|---|
| Unit Price with VAT: | 101,57840 € |



