New Product
6A Gate Driver Magnetic Coupling 1 Channel 20-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A Gate Driver Magnetic Coupling 1 Channel 20-QFN-EP (4x4)
AHV85003 and AHV85043 Gate-Driver Chipsets from Allegro Microsystems PIO | DigiKey

AHV85043K18ESTR

DigiKey Part Number
620-AHV85043K18ESTR-ND - Tape & Reel (TR)
620-AHV85043K18ESTRCT-ND - Cut Tape (CT)
620-AHV85043K18ESTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHV85043K18ESTR
Description
SECONDARY QFN OF SIC HV ISOLATED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6A Gate Driver Magnetic Coupling 1 Channel 20-QFN-EP (4x4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
135ns, 135ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
6A, 6A
Current - Peak Output
6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
17.1V ~ 18.9V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (4x4)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,37900 €13,79 €
1000,94360 €94,36 €
5000,75700 €378,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,66647 €999,71 €
3.0000,62091 €1.862,73 €
4.5000,61226 €2.755,17 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €