
APEK81300SES-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK81300SES-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK81300SES-01-MH |
Description | EVAL BOARD FOR ARG81300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARG81300 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 950mA, 250mA | |
Voltage - Input | - | |
Regulator Topology | Boost | |
Frequency - Switching | 740kHz | |
Contents | Board(s) | |
Utilized IC / Part | ARG81300 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,09010 € |

