
APEK80802KEJ-01-BB-T | |
---|---|
DigiKey Part Number | 620-APEK80802KEJ-01-BB-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK80802KEJ-01-BB-T |
Description | EVAL BOARD FOR ALT80802 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ALT80802 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 3.8V ~ 50V | |
Contents | Board(s) | |
Utilized IC / Part | ALT80802 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,31000 € | 87,31 € |
Unit Price without VAT: | 87,31000 € |
---|---|
Unit Price with VAT: | 103,89890 € |