
APEK80601KES-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK80601KES-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK80601KES-01-MH |
Description | EVAL BOARD FOR A80601 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A80601 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Category | Features Dimmable |
Manufacturer Allegro MicroSystems | Voltage - Input 4.5V ~ 40V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part A80601 |
Current - Output / Channel 210mA | Base Product Number |
Outputs and Type 4 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,66000 € | 103,66 € |
| Unit Price without VAT: | 103,66000 € |
|---|---|
| Unit Price with VAT: | 123,35540 € |



