
APEK5984GES-01-T | |
|---|---|
DigiKey Part Number | 620-APEK5984GES-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK5984GES-01-T |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A5984GES - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | A5984GES | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,99000 $ | 180,99 $ |
| Unit Price without VAT: | 180,99000 $ |
|---|---|
| Unit Price with VAT: | 215,37810 $ |

