A4952 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK4952ELY-01-T-DK

DigiKey Part Number
620-1576-ND
Manufacturer
Manufacturer Product Number
APEK4952ELY-01-T-DK
Description
EVAL BOARD FOR A4952
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A4952 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
A4952
Primary Attributes
Single-H-Bridge Driver
Secondary Attributes
Short-Circuit and Undervoltage Protection
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,82000 €153,82 €
Manufacturers Standard Package
Unit Price without VAT:153,82000 €
Unit Price with VAT:183,04580 €