
APEK4919GET-01-T | |
|---|---|
DigiKey Part Number | 620-APEK4919GET-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK4919GET-01-T |
Description | EVAL BOARD FOR A4919 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A4919 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A4919 | |
Primary Attributes | 5.5V ~ 50V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,25000 € | 153,25 € |
| Unit Price without VAT: | 153,25000 € |
|---|---|
| Unit Price with VAT: | 182,36750 € |

