
APEK3981KLP-01-T | |
|---|---|
DigiKey Part Number | 620-APEK3981KLP-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK3981KLP-01-T |
Description | EVAL BOARD FOR A3981 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | A3981 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | A3981 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,70000 € | 152,70 € |
| Unit Price without VAT: | 152,70000 € |
|---|---|
| Unit Price with VAT: | 181,71300 € |

