
APEK3979SLP-01-T-DK | |
|---|---|
DigiKey Part Number | APEK3979SLP-01-T-DK-ND |
Manufacturer | |
Manufacturer Product Number | APEK3979SLP-01-T-DK |
Description | EVAL BOARD FOR A3979 |
Customer Reference | |
Detailed Description | A3979 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | A3979 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


