
AMT49700KETJTR | |
|---|---|
DigiKey Part Number | 620-2056-2-ND - Tape & Reel (TR) 620-2056-1-ND - Cut Tape (CT) 620-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49700KETJTR |
Description | AUTOMOTIVE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49700KETJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | - | |
Current - Output | 1.6A | |
Voltage - Supply | 0V ~ 42V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44200 € | 24,42 € |
| 25 | 2,24200 € | 56,05 € |
| 100 | 2,02250 € | 202,25 € |
| 250 | 1,91784 € | 479,46 € |
| 500 | 1,90134 € | 950,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,77686 € | 2.665,29 € |
| 3.000 | 1,73873 € | 5.216,19 € |
| 4.500 | 1,71963 € | 7.738,34 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

