
AMT49413GEVATR | |
|---|---|
DigiKey Part Number | 620-1858-2-ND - Tape & Reel (TR) 620-1858-1-ND - Cut Tape (CT) 620-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49413GEVATR |
Description | IC MOTOR DRIVER 5.5V-50V 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 50V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-QFN-EP (7x7) |
Interface Parallel, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,16500 € | 31,65 € |
| 25 | 2,91600 € | 72,90 € |
| 100 | 2,64220 € | 264,22 € |
| 250 | 2,51684 € | 629,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36812 € | 2.368,12 € |
| 2.000 | 2,31480 € | 4.629,60 € |
| 3.000 | 2,28810 € | 6.864,30 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |


