Parametric Equivalent

AMT49101KJPTR-A-5 | |
|---|---|
DigiKey Part Number | 620-AMT49101KJPTR-A-5TR-ND - Tape & Reel (TR) 620-AMT49101KJPTR-A-5CT-ND - Cut Tape (CT) 620-AMT49101KJPTR-A-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49101KJPTR-A-5 |
Description | 80V BLDC GATE DRIVER W/REGULATOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49101KJPTR-A-5 Models |
Category | Voltage - Supply 10V ~ 80V |
Manufacturer Allegro MicroSystems | Voltage - Load 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 48-LQFP Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMT49100KJPTR-A-5 | Allegro MicroSystems | 0 | 620-AMT49100KJPTR-A-5CT-ND | 4,29982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 4,19878 € | 37.789,02 € |
| Unit Price without VAT: | 4,19878 € |
|---|---|
| Unit Price with VAT: | 4,99655 € |


