
AMT49100KJPTR-B-3 | |
|---|---|
DigiKey Part Number | 620-AMT49100KJPTR-B-3-ND |
Manufacturer | |
Manufacturer Product Number | AMT49100KJPTR-B-3 |
Description | IC GATE DRVR HALF-BRIDGE 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 80V | |
Logic Voltage - VIL, VIH | 0.99V, 2.1V | |
Current - Peak Output (Source, Sink) | 2.4A, 4.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,16200 € | 41,62 € |
| 25 | 3,84680 € | 96,17 € |
| 100 | 3,50070 € | 350,07 € |
| 250 | 3,33560 € | 833,90 € |
| 500 | 3,23610 € | 1.618,05 € |
| 1.500 | 3,11318 € | 4.669,77 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

