
AMT49100KJPTR-A-3 | |
|---|---|
DigiKey Part Number | 620-AMT49100KJPTR-A-3TR-ND - Tape & Reel (TR) 620-AMT49100KJPTR-A-3CT-ND - Cut Tape (CT) 620-AMT49100KJPTR-A-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49100KJPTR-A-3 |
Description | 80V BLDC GATE DRIVER W/ASIL FEAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMT49100KJPTR-A-3 Models |
Category | Voltage - Supply 10V ~ 80V |
Manufacturer Allegro MicroSystems | Voltage - Load 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - Stepper Multiphase | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 48-LQFP Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 48-LQFP-EP (7x7) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18400 € | 51,84 € |
| 25 | 4,80360 € | 120,09 € |
| 100 | 4,38580 € | 438,58 € |
| 250 | 4,27192 € | 1.067,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,91823 € | 5.877,35 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

