
ALT80600KESJSR | |
|---|---|
DigiKey Part Number | 620-1984-2-ND - Tape & Reel (TR) 620-1984-1-ND - Cut Tape (CT) 620-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT80600KESJSR |
Description | IC LED DRV RGLTR PWM 120MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.35MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,85520 € | 46,38 € |
| 100 | 1,66840 € | 166,84 € |
| 250 | 1,57932 € | 394,83 € |
| 500 | 1,55372 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,40016 € | 8.400,96 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

