
ALS31313KLEATR-500 | |
|---|---|
DigiKey Part Number | 620-2009-2-ND - Tape & Reel (TR) 620-2009-1-ND - Cut Tape (CT) 620-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31313KLEATR-500 |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ALS31313KLEATR-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Sleep Mode | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,32000 € | 6,60 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,18160 € | 29,54 € |
| 50 | 1,12980 € | 56,49 € |
| 100 | 1,08280 € | 108,28 € |
| 500 | 0,98812 € | 494,06 € |
| 1.000 | 0,95291 € | 952,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89101 € | 3.564,04 € |
| 8.000 | 0,86385 € | 6.910,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

