
ALS31300EEJASR-JOY | |
|---|---|
DigiKey Part Number | 620-1994-2-ND - Tape & Reel (TR) 620-1994-1-ND - Cut Tape (CT) 620-1994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31300EEJASR-JOY |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 6.7mA |
Manufacturer Allegro MicroSystems | Resolution 12 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Supplier Device Package 10-DFN (3x3) |
Technology Hall Effect | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 10-WFDFN Exposed Pad |
Output Type I2C | Base Product Number |
Voltage - Supply 2.65V ~ 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,23800 € | 6,19 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,10640 € | 27,66 € |
| 50 | 1,05800 € | 52,90 € |
| 100 | 1,01370 € | 101,37 € |
| 500 | 0,92442 € | 462,21 € |
| 1.000 | 0,89120 € | 891,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,81759 € | 4.905,54 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

