
ALS31300EEJASR-1000 | |
|---|---|
DigiKey Part Number | 620-1992-2-ND - Tape & Reel (TR) 620-1992-1-ND - Cut Tape (CT) 620-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31300EEJASR-1000 |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ALS31300EEJASR-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 6.7mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 1,01000 € | 5,05 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,82420 € | 82,42 € |
| 500 | 0,74976 € | 374,88 € |
| 1.000 | 0,72207 € | 722,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,66073 € | 3.964,38 € |
| 12.000 | 0,64044 € | 7.685,28 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





