


AHV85043K18ESTR | |
|---|---|
DigiKey Part Number | 620-AHV85043K18ESTR-ND - Tape & Reel (TR) 620-AHV85043K18ESTRCT-ND - Cut Tape (CT) 620-AHV85043K18ESTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85043K18ESTR |
Description | SECONDARY QFN OF SIC HV ISOLATED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 1 Channel 20-QFN-EP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 135ns, 135ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 17.1V ~ 18.9V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,37900 € | 13,79 € |
| 100 | 0,94360 € | 94,36 € |
| 500 | 0,75700 € | 378,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66647 € | 999,71 € |
| 3.000 | 0,62091 € | 1.862,73 € |
| 4.500 | 0,61226 € | 2.755,17 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




