
ACSEVB-LH5 | |
|---|---|
DigiKey Part Number | 620-ACSEVB-LH5-ND |
Manufacturer | |
Manufacturer Product Number | ACSEVB-LH5 |
Description | CURRENT AND ISOLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACS37041 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | ACS37041 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,06000 € | 58,06 € |
| 5 | 53,67800 € | 268,39 € |
| 10 | 52,04300 € | 520,43 € |
| 25 | 50,08920 € | 1.252,23 € |
| 50 | 48,75220 € | 2.437,61 € |
| 100 | 47,52490 € | 4.752,49 € |
| Unit Price without VAT: | 58,06000 € |
|---|---|
| Unit Price with VAT: | 69,09140 € |

