
ACSEVB-EZ7-37220-150B5 | |
|---|---|
DigiKey Part Number | 620-ACSEVB-EZ7-37220-150B5-ND |
Manufacturer | |
Manufacturer Product Number | ACSEVB-EZ7-37220-150B5 |
Description | EVAL BOARD FOR ACS37220 150B5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACS37220 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 13.3mV/A |
Manufacturer Allegro MicroSystems | Voltage - Supply 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS37220 |
Sensing Range ±150A | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 € | 42,73 € |
| Unit Price without VAT: | 42,73000 € |
|---|---|
| Unit Price with VAT: | 50,84870 € |

