
ACS780LLRTR-100B-T | |
|---|---|
DigiKey Part Number | 620-1819-2-ND - Tape & Reel (TR) 620-1819-1-ND - Cut Tape (CT) 620-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS780LLRTR-100B-T |
Description | CURRENT SEN HE/DIFF 100A 7-PSOF |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS780LLRTR-100B-T Models |
Category | Accuracy ±1.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 3.6µs |
Part Status Not For New Designs | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 20mV/A | Package / Case 7-PowerSMD Module |
Frequency DC ~ 120kHz | Supplier Device Package 7-PSOF |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 5,54600 € | 27,73 € |
| 10 | 5,31900 € | 53,19 € |
| 25 | 5,04920 € | 126,23 € |
| 50 | 4,86500 € | 243,25 € |
| 100 | 4,69580 € | 469,58 € |
| 500 | 4,35526 € | 2.177,63 € |
| 1.000 | 4,29113 € | 4.291,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,04825 € | 12.144,75 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |


