Current Sensor 150A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS755KCB-150-PSF

DigiKey Part Number
ACS755KCB-150-PSF-ND
Manufacturer
Manufacturer Product Number
ACS755KCB-150-PSF
Description
CURRENT SENSOR HE/OL 150A 5-CB
Customer Reference
Detailed Description
Current Sensor 150A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.95%
Mfr
Accuracy
±1%
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Response Time
10µs
For Measuring
DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
5-CB Formed Leads, PSF
Sensitivity
26mV/A
Supplier Device Package
5-CB Module
Frequency
DC ~ 35kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.