Similar

ACS754SCB-200-PFF | |
|---|---|
DigiKey Part Number | ACS754SCB-200-PFF-ND |
Manufacturer | |
Manufacturer Product Number | ACS754SCB-200-PFF |
Description | CURRENT SENSOR HE/OL 200A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/A | |
Frequency | DC ~ 35kHz | |
Linearity | ±0.8% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 11µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module |


