
ACS754SCB-130-PSF | |
|---|---|
DigiKey Part Number | ACS754SCB-130-PSF-ND |
Manufacturer | |
Manufacturer Product Number | ACS754SCB-130-PSF |
Description | CURRENT SENSOR HE/OL 130A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 130A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PSF |
Datasheet | Datasheet |
Category | Linearity ±0.8% |
Mfr | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Response Time 11µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -20°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PSF |
Sensitivity 15mV/A | Supplier Device Package 5-CB Module |
Frequency DC ~ 35kHz |

