Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS754SCB-100-PFF

DigiKey Part Number
ACS754SCB-100-PFF-ND
Manufacturer
Manufacturer Product Number
ACS754SCB-100-PFF
Description
CURRENT SENSOR HE/OL 100A 5-CB
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.8%
Mfr
Accuracy
±0.9%
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Response Time
11µs
For Measuring
AC/DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-20°C ~ 85°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
5-CB Formed Leads, PFF
Sensitivity
20mV/A
Supplier Device Package
5-CB Module
Frequency
DC ~ 35kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.