Current Sensor 130A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS754LCB-130-PFF

DigiKey Part Number
620-1109-ND
Manufacturer
Manufacturer Product Number
ACS754LCB-130-PFF
Description
CURRENT SENSOR HE/OL 130A 5-CB
Customer Reference
Detailed Description
Current Sensor 130A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1.5%
Mfr
Accuracy
±1%
Packaging
Tube
Voltage - Supply
5V
Part Status
Obsolete
Response Time
11µs
For Measuring
AC/DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
5-CB Formed Leads, PFF
Sensitivity
15mV/A
Supplier Device Package
5-CB Module
Frequency
DC ~ 35kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.