
ACS754KCB-150-PSS | |
|---|---|
DigiKey Part Number | ACS754KCB-150-PSS-ND |
Manufacturer | |
Manufacturer Product Number | ACS754KCB-150-PSS |
Description | CURRENT SENSOR HE/OL 150A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Straight Leads, PSS |
Datasheet | Datasheet |
Category | Linearity ±1.3% |
Mfr | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Response Time 11µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Straight Leads, PSS |
Sensitivity 13.3mV/A | Supplier Device Package 5-CB Module |
Frequency DC ~ 35kHz |

