
ACS752SCA-050 | |
|---|---|
DigiKey Part Number | ACS752SCA-050-ND |
Manufacturer | |
Manufacturer Product Number | ACS752SCA-050 |
Description | CURRENT SENSOR HE/OL 50A 5-CA |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CA Formed Leads, PFF |
Datasheet | Datasheet |
Category | Linearity ±4% |
Mfr | Accuracy ±1% |
Packaging Tube | Voltage - Supply 5V |
Part Status Obsolete | Response Time 8µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -20°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CA Formed Leads, PFF |
Sensitivity 40mV/A | Supplier Device Package 5-CA Module |
Frequency DC ~ 50kHz |

