
ACS750LCA-075 | |
|---|---|
DigiKey Part Number | ACS750LCA-075-ND |
Manufacturer | |
Manufacturer Product Number | ACS750LCA-075 |
Description | CURRENT SENSOR HE/OL 75A 5-CA |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional 5-CA Formed Leads, PFF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 19.75mV/A | |
Frequency | DC ~ 13kHz | |
Linearity | ±5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 27µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CA Formed Leads, PFF | |
Supplier Device Package | 5-CA Module |

