MFR Recommended

ACS732KLATR-65AB-T | |
|---|---|
DigiKey Part Number | 620-ACS732KLATR-65AB-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS732KLATR-65AB-T |
Description | CURRENT SEN HE/DIFF 65A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±1% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 200ns | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |


