
ACS732KLATR-40AB-T | |
|---|---|
DigiKey Part Number | 620-1987-2-ND - Tape & Reel (TR) 620-1987-1-ND - Cut Tape (CT) 620-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS732KLATR-40AB-T |
Description | CURRENT SEN HE/DIFF 40A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±1.7% |
Mfr | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 200ns |
Part Status Discontinued at DigiKey | Current - Supply (Max) 35mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 50mV/A | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency 1MHz | Supplier Device Package 16-SOIC |
Linearity ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS37035KLACTR-040B5 | Allegro MicroSystems | 866 | 620-ACS37035KLACTR-040B5CT-ND | 4,53000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,06400 € | 15,32 € |
| 10 | 2,93200 € | 29,32 € |
| 25 | 2,77320 € | 69,33 € |
| 50 | 2,66520 € | 133,26 € |
| 100 | 2,56580 € | 256,58 € |
| 500 | 2,36580 € | 1.182,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,35592 € | 2.355,92 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

