
ACS730LLCTR-50AB-T | |
|---|---|
DigiKey Part Number | 620-ACS730LLCTR-50AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS730LLCTR-50AB-T |
Description | CURRENT SENSOR HE/OL 50A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Category | Frequency DC ~ 1MHz |
Mfr | Linearity ±0.75% |
Series | Accuracy ±3% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 2,70698 € | 24.362,82 € |
| Unit Price without VAT: | 2,70698 € |
|---|---|
| Unit Price with VAT: | 3,22131 € |

