
ACS730KLCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1792-2-ND - Tape & Reel (TR) 620-1792-1-ND - Cut Tape (CT) 620-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS730KLCTR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS730KLCTR-20AB-T Models |
Category | Linearity ±0.75% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency 1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,19200 € | 15,96 € |
| 10 | 3,05400 € | 30,54 € |
| 25 | 2,88840 € | 72,21 € |
| 50 | 2,77540 € | 138,77 € |
| 100 | 2,67170 € | 267,17 € |
| 500 | 2,46334 € | 1.231,67 € |
| 1.000 | 2,38570 € | 2.385,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,27560 € | 6.826,80 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |








