
ACS72981KLRATR-150B5 | |
|---|---|
DigiKey Part Number | 620-ACS72981KLRATR-150B5TR-ND - Tape & Reel (TR) 620-ACS72981KLRATR-150B5CT-ND - Cut Tape (CT) 620-ACS72981KLRATR-150B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981KLRATR-150B5 |
Description | CURRENT SEN HE/DIFF 150A 7-PSOF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981KLRATR-150B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 13.33mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.8% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,35600 € | 16,78 € |
| 10 | 3,21100 € | 32,11 € |
| 25 | 3,03760 € | 75,94 € |
| 50 | 2,91940 € | 145,97 € |
| 100 | 2,81080 € | 281,08 € |
| 500 | 2,59262 € | 1.296,31 € |
| 1.000 | 2,51136 € | 2.511,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39608 € | 7.188,24 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |






