
ACS725LMATR-50AB-T | |
|---|---|
DigiKey Part Number | ACS725LMATR-50AB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS725LMATR-50AB-T |
Description | CURRENT SEN HE/DIFF 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.9% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,50848 € | 15.050,88 € |
| Unit Price without VAT: | 2,50848 € |
|---|---|
| Unit Price with VAT: | 2,98509 € |

