Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LMATR-30AB-T

DigiKey Part Number
620-ACS725LMATR-30AB-TTR-ND - Tape & Reel (TR)
620-ACS725LMATR-30AB-TCT-ND - Cut Tape (CT)
620-ACS725LMATR-30AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS725LMATR-30AB-T
Description
CURRENT SEN HE/DIFF 30A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±0.9%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
53,84400 €19,22 €
103,68000 €36,80 €
253,48520 €87,13 €
503,35160 €167,58 €
1003,22910 €322,91 €
5002,98290 €1.491,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,89120 €2.891,20 €
2.0002,80706 €5.614,12 €
3.0002,76109 €8.283,27 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €