8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LLCTR-50AB-S

DigiKey Part Number
620-ACS725LLCTR-50AB-S-ND
Manufacturer
Manufacturer Product Number
ACS725LLCTR-50AB-S
Description
CURRENT SEN HE/DIFF 50A 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.4mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±4%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0001,69020 €15.211,80 €
Manufacturers Standard Package
Unit Price without VAT:1,69020 €
Unit Price with VAT:2,01134 €