
ACS724LMATR-50AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724LMATR-50AB-TTR-ND - Tape & Reel (TR) 620-ACS724LMATR-50AB-TCT-ND - Cut Tape (CT) 620-ACS724LMATR-50AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LMATR-50AB-T |
Description | CURRENT SEN HE/DIFF 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,84400 € | 19,22 € |
| 10 | 3,68000 € | 36,80 € |
| 25 | 3,48520 € | 87,13 € |
| 50 | 3,35160 € | 167,58 € |
| 100 | 3,22910 € | 322,91 € |
| 500 | 2,98290 € | 1.491,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89120 € | 2.891,20 € |
| 2.000 | 2,80706 € | 5.614,12 € |
| 3.000 | 2,76109 € | 8.283,27 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |





