
ACS724LLCTR-05AB-S | |
|---|---|
DigiKey Part Number | 620-ACS724LLCTR-05AB-S-ND |
Manufacturer | |
Manufacturer Product Number | ACS724LLCTR-05AB-S |
Description | CURRENT SEN HE/OL 0A-5A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±0.6% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Response Time 4µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 100mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 2,38249 € | 21.442,41 € |
| Unit Price without VAT: | 2,38249 € |
|---|---|
| Unit Price with VAT: | 2,83516 € |



