ACS723LLCTR-50AB-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 9.076
Unit Price: 3,85000 €
Datasheet
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723LLCTR-50AB-T

DigiKey Part Number
620-ACS723LLCTR-50AB-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS723LLCTR-50AB-T
Description
CURRENT SENSOR HE/OL 50A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 80kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
5µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes