
ACS722LLCTR-40AB-T | |
|---|---|
DigiKey Part Number | 620-1639-2-ND - Tape & Reel (TR) 620-1639-1-ND - Cut Tape (CT) 620-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-40AB-T |
Description | CURRENT SENSOR HE/OL 40A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS722LLCTR-40AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,29600 € | 16,48 € |
| 10 | 3,15300 € | 31,53 € |
| 25 | 2,98360 € | 74,59 € |
| 50 | 2,86780 € | 143,39 € |
| 100 | 2,76170 € | 276,17 € |
| 500 | 2,54808 € | 1.274,04 € |
| 1.000 | 2,53324 € | 2.533,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,30851 € | 6.925,53 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |










